
The Toshiba DF3A6.8LFV(TL3,T) is a Zener diode with a minimum breakdown voltage of 6.5V and a maximum power dissipation of 150mW. It has a capacitance of 6pF and a current rating of 500nA. The diode is available in a surface mount package with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Toshiba DF3A6.8LFV(TL3,T) technical specifications.
| Capacitance | 6pF |
| Package/Case | SOT-723 |
| Current Rating | 500nA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| Termination | SMD/SMT |
| RoHS | Compliant |
