Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba DF5A3.6JE(TE85LF) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-553 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 3.4V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 1V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba DF5A3.6JE(TE85LF) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.