Toshiba DF5A5.6FTE85LF technical specifications.
| Package/Case | SOT-25 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 2.5V |
| Termination | SMD/SMT |
| Working Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba DF5A5.6FTE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
