
Uni-directional Zener ESD suppressor diode, featuring a quad common anode configuration. This surface-mount component offers a maximum working voltage of 3V and a maximum power dissipation of 200mW. Housed in a 5-pin SMV (SOT-25) package with gull-wing leads, it has a pin pitch of 0.95mm and dimensions of 2.9mm (L) x 1.6mm (W) x 1.1mm (H). Operating temperature range is -55°C to 125°C, with a typical capacitance of 55pF.
Toshiba DF5A6.2F(TE85L,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Configuration | Quad Common Anode |
| Type | Zener |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 3V |
| Maximum Power Dissipation | 200mW |
| Maximum Leakage Current | 1uA |
| Capacitance | 55(Typ)pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba DF5A6.2F(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.