
Uni-directional Zener ESD suppressor diode, featuring a 5V maximum working voltage and 200mW maximum power dissipation. This 5-pin SSOP package, measuring 2.9mm x 1.6mm x 1.1mm, utilizes gull-wing leads for surface mounting. The component offers a typical capacitance of 6pF and a leakage current of 0.5uA, with four common anode elements per chip. Operating across a temperature range of -55°C to 125°C, it is housed in a plastic package with a 0.95mm pin pitch.
Toshiba DF5A6.8LF(T5REKA) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Configuration | Quad Common Anode |
| Type | Zener |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5V |
| Maximum Power Dissipation | 200mW |
| Maximum Leakage Current | 0.5uA |
| Capacitance | 6(Typ)pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba DF5A6.8LF(T5REKA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.