
TRANSISTOR 10 A, 600 V, N-CHANNEL IGBT, LEAD FREE, 2-16C1C, 3 PIN, Insulated Gate BIP Transistor
Checking distributor stock and pricing after the page loads.
| Collector Emitter Voltage (VCEO) | 600V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |