The GT15J321(Q) is a 600V insulated gate bipolar transistor available in a TO-220-3 package, suitable for through hole mounting. It can handle a maximum collector current of 15A and operates within a temperature range of -55°C to 150°C. This transistor is not designed for radiation hardened applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |