Sign in to ask questions about the Toshiba GT20D201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba GT20D201 technical specifications.
| Collector Emitter Voltage (VCEO) | 250V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba GT20D201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.