
The GT30J301 is a 600V insulated gate bipolar transistor with a maximum collector current of 30A and a maximum operating temperature of 150°C. It is packaged in a FLANGE MOUNT, R-PSFM-T3 package and is available in a rail/tube packaging format. The device is not radiation hardened and is not compliant with RoHS regulations. It has a maximum power dissipation of 155W.
Sign in to ask questions about the Toshiba GT30J301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba GT30J301 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.7V |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 155W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba GT30J301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.