Sign in to ask questions about the Toshiba GT30J311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba GT30J311 technical specifications.
| Collector Emitter Voltage (VCEO) | 600V |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba GT30J311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.