Trans IGBT Chip N-CH 400V 8A 3-Pin(2+Tab) Case DP
Checking distributor stock and pricing after the page loads.
Toshiba GT8G103Q technical specifications.
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |