The HN1B04FE-GR(5L,F,T is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 150mA. It has a maximum power dissipation of 100mW and a transition frequency of 80MHz. The device is packaged in a single unit with a cut tape packaging style. It is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
Toshiba HN1B04FE-GR(5L,F,T technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| RoHS | Compliant |