Toshiba HN1C03FU-A(TE85L,F technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 100mV |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 300mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN1C03FU-A(TE85L,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.