Toshiba HN1C03FU-BTE85LF technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 20V |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN1C03FU-BTE85LF to view detailed technical specifications.
No datasheet is available for this part.