
The HN1D03F(TE85R,F) is a dual common anode/cathode switching diode from Toshiba. It features a surface mount package with a 6-pin count and measures 2.9mm in length, 1.6mm in width, and 1.1mm in height. The diode has a peak reverse repetitive voltage of 85V and a maximum continuous forward current of 0.1A. It can handle a peak non-repetitive surge current of 2A and a peak forward voltage of 1.2V. The device operates within a temperature range of -55°C to 125°C.
Toshiba HN1D03F(TE85R,F) technical specifications.
| Package/Case | SM |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.26 |
| Pin Pitch (mm) | 0.95 |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Dual Common Anode Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba HN1D03F(TE85R,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.