The HN2C01FU-GR(T5L,F) is a surface mount NPN bipolar junction transistor with a maximum collector current of 150mA and a maximum operating temperature of 125°C. It has a maximum breakdown voltage of 50V and a maximum power dissipation of 200mW. The transistor features a gain bandwidth product of 80MHz and a minimum current gain of 120. It is available in a tape and reel packaging configuration.
Toshiba HN2C01FU-GR(T5L,F) technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 120 |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 80MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba HN2C01FU-GR(T5L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.