
Dual NPN RF BJT transistor in a 6-pin US (SOT-363) surface-mount package. Features a maximum collector-emitter voltage of 10V and a maximum DC collector current of 0.015A. Offers a minimum DC current gain of 50 at 7mA/6V, with a typical transition frequency of 10000MHz and a maximum noise figure of 3 dB. Operating temperature range is -55°C to 125°C.
Toshiba HN2C12FU(T5LTORIKF technical specifications.
| Package/Case | US |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Weight (g) | 0.0068 |
| Mounting | Surface Mount |
| Jedec | SOT-363 |
| Material | Si |
| Type | NPN |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector-Emitter Voltage | 10V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 1.5V |
| Maximum DC Collector Current | 0.015A |
| Maximum Power Dissipation | 200mW |
| Minimum DC Current Gain | 50@7mA@6V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 10000(Typ)MHz |
| Maximum Noise Figure | 3dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 6V/7mA |
| Typical Power Gain | 7dB |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba HN2C12FU(T5LTORIKF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.