
The HN2S01FU(TE85L,F) is a general purpose rectifier diode from Toshiba with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 200mW and a maximum reverse voltage of 10V. The diode is packaged in a SOT-363 surface mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba HN2S01FU(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba HN2S01FU(TE85L,F) technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 20pF |
| Package/Case | SOT-363 |
| Forward Current | 100mA |
| Height | 1.1mm |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 10V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN2S01FU(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.