
The Toshiba HN2S02FU(TE85L,F) is a small signal schottky diode with a peak reverse repetitive voltage of 45V and a maximum continuous forward current of 0.1A. It has a maximum power dissipation of 200mW and an operating temperature range of -40°C to 100°C. The diode is packaged in a SOT-363 surface mount package, measuring 2mm in length, 1.25mm in width, and 0.9mm in height. It is suitable for general purpose rectification applications.
Toshiba HN2S02FU(TE85L,F) technical specifications.
| Package/Case | US |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Weight (g) | 0.0068 |
| Mounting | Surface Mount |
| Jedec | SOT-363 |
| Type | Small Signal Schottky Diode |
| Configuration | Triple Parallel |
| Peak Reverse Repetitive Voltage | 45V |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 5uA |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba HN2S02FU(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.