Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba HN2S03FUTE85LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba HN2S03FUTE85LF technical specifications.
| Average Rectified Current | 50mA |
| Package/Case | SOT-363 |
| Forward Current | 100mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN2S03FUTE85LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
