The HN2V02H-B(TE12R,F) is a single tuner varactor from Toshiba. It has a maximum reverse voltage of 16V and a minimum tuning ratio of 16.2:1 under test conditions of 1V/8V. The device has a minimum quality factor of 200 and a minimum diode capacitance of 140pF at 3V. Operating temperature range is from -55°C to 125°C.
Toshiba HN2V02H-B(TE12R,F) technical specifications.
| Type | Tuner |
| Configuration | Single |
| Maximum Reverse Voltage | 16V |
| Minimum Tuning Ratio | 16.2 |
| Tuning Ratio Test Condition | 1V/8V |
| Minimum Quality Factor | 200 |
| Minimum Diode Capacitance | 140@3VpF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba HN2V02H-B(TE12R,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.