
Microphone Preamplifiers ASSP AV Dig ECM Microphone -91.5dBFS
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | -72dB |
| Max Input Voltage | 3.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 1.64V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 470uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Voltage Gain | 15.5dB |
| RoHS | Compliant |
