Toshiba JDH3D01STE85LF technical specifications.
| Capacitance | 6E-13F |
| Package/Case | SOT-416 |
| Forward Current | 25mA |
| Max Current Rating | 25mA |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba JDH3D01STE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
