The JDS2S03S(TPL3) is a single configuration switch diode from Toshiba with a maximum reverse voltage of 30V and maximum forward current of 100mA. It features a maximum forward voltage of 0.85V at 2mA and a maximum series resistance of 0.9 ohms at 2mA. The diode has a maximum diode capacitance of 1.2 picofarads at 6V and operates within a temperature range of -55 to 150 degrees Celsius. It is available in a surface mount sESC package with a seated plane height of 0.52mm.
Toshiba JDS2S03S(TPL3) technical specifications.
| Package Family Name | sESC |
| Package/Case | sESC |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.52 |
| Seated Plane Height (mm) | 0.52 |
| Mounting | Surface Mount |
| Type | Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 30V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 0.85@2mAV |
| Maximum Series Resistance @ Maximum IF | 0.9@2mAOhm |
| Maximum Diode Capacitance | 1.2@6VpF |
| Frequency Range | VHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba JDS2S03S(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.