
The JDV2S08S(TL3FUJM,F is a single varactor diode from Toshiba, packaged in the surface mount sESC package. It has a maximum reverse voltage of 10V and a minimum tuning ratio of 2.8:1. The diode capacitance is at least 17.3pF at 1V. The varactor is suitable for UHF applications and operates over a temperature range of -55°C to 150°C.
Toshiba JDV2S08S(TL3FUJM,F technical specifications.
| Package/Case | sESC |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.52 |
| Seated Plane Height (mm) | 0.52 |
| Mounting | Surface Mount |
| Type | VCO |
| Configuration | Single |
| Maximum Reverse Voltage | 10V |
| Minimum Tuning Ratio | 2.8 |
| Tuning Ratio Test Condition | 1V/4V |
| Minimum Diode Capacitance | 17.3@1VpF |
| Applications Frequency Range | UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba JDV2S08S(TL3FUJM,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.