
The Toshiba JDV4P08U(TE85L,F) is a dual parallel varactor with a maximum reverse voltage of 10V and a minimum diode capacitance of 17.3pF at 1V. It is packaged in a USQ package with a seated plane height of 1.1mm and a weight of 0.006g. The varactor operates over a temperature range of -55 to 125 degrees Celsius. It is suitable for use in UHF frequency range applications.
Toshiba JDV4P08U(TE85L,F) technical specifications.
| Package/Case | USQ |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 1.1 |
| Package Weight (g) | 0.006 |
| Mounting | Surface Mount |
| Type | VCO |
| Configuration | Dual Parallel |
| Maximum Reverse Voltage | 10V |
| Minimum Tuning Ratio | 2.8 |
| Tuning Ratio Test Condition | 1V/4V |
| Minimum Diode Capacitance | 17.3@1VpF |
| Applications Frequency Range | UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba JDV4P08U(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.