IC 4-BIT, MICROCONTROLLER, UUC102, DIE-102, Microcontroller
Toshiba JTMP04020-XXXS technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 102 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N102 |
| Pin Count | 102 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.94 |
| Supply Voltage-Max | 3.06 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba JTMP04020-XXXS to view detailed technical specifications.
No datasheet is available for this part.