IC 4-BIT, MROM, 0.06 MHz, MICROCONTROLLER, UUC100, 5.04 X 5.78 MM, 0.48 MM HEIGHT, DIE-100, Microcontroller
Toshiba JTMP04CH01XXXS technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N100 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.06 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba JTMP04CH01XXXS to view detailed technical specifications.
No datasheet is available for this part.