TRANSISTOR 150 A, 600 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor
Checking distributor stock and pricing after the page loads.
Toshiba MG150J2YS40 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |