Toshiba MG150Q2YS40(AC,G) technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 108 |
| Package Width (mm) | 62 |
| Seated Plane Height (mm) | 30.4 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 150A |
| Maximum Power Dissipation | 1100000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba MG150Q2YS40(AC,G) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.