TRANSISTOR 15 A, 550 V, NPN, Si, POWER TRANSISTOR, 2-33F1A, 3 PIN, BIP General Purpose Power
Toshiba MG15H1AL1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UPPER |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.