TRANSISTOR 400 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor
Toshiba MG400Q1US11 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.