TRANSISTOR 50 A, 600 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor
Toshiba MG50J2YS45 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.