TRANSISTOR 5 A, 60 V, 0.2 ohm, 4 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, 2-25A1C, 10 PIN, FET General Purpose Power
Toshiba MP4207 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.