MP4212(Q), Quad N/P-Channel MOSFET Module, 5A 60V, 10-Pin SIP
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 2 N and 2 P-Channel |
| Input Capacitance | 370pF |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Rds On Max | 160mR |
| RoHS | Compliant |