The Toshiba MP4411(Q) is a 4 N-Channel MOSFET with a maximum drain to source voltage of 100V and continuous drain current of 3A. It has a maximum power dissipation of 4.4W and an input capacitance of 280pF. The device is packaged in a SIP package and is available in a lead-free version. It is suitable for use in a variety of applications, including power management and switching circuits.
Sign in to ask questions about the Toshiba MP4411(Q) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba MP4411(Q) technical specifications.
| Package/Case | SIP |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 4 N-Channel |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 4.4W |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Rds On Max | 350mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba MP4411(Q) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.