TRANSISTOR 3 A, 100 V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-32B1B, SIP-12, BIP General Purpose Power
Toshiba MP4514 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Terminal Position | SINGLE |
| Pin Count | 12 |
| Number of Elements | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.