Sign in to ask questions about the Toshiba MP4514(FUJT) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba MP4514(FUJT) technical specifications.
| Type | NPN |
| Configuration | Quad |
| Maximum Collector-Emitter Voltage | 100V |
| Maximum Continuous DC Collector Current | 3A |
| Minimum DC Current Gain | 1000@2000mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba MP4514(FUJT) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.