TRANSISTOR 5 A, 60 V, 0.32 ohm, 6 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-32C1K, FULL PACK, SIP-12, FET General Purpose Power
Toshiba MP6404 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Terminal Position | SINGLE |
| Pin Count | 12 |
| Number of Elements | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.