
RF NPN Bipolar Junction Transistor for surface mount applications. Features a 3-pin TESM package with dimensions of 1.4mm (L) x 0.8mm (W) x 0.59mm (H) and a 0.45mm pin pitch. Offers a maximum collector-emitter voltage of 5V and a maximum DC collector current of 0.04A. Achieves a maximum transition frequency of 10000MHz and a typical power gain of 8dB, with a maximum noise figure of 3dB. Operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba MT3S03AT(T5LIWAKI) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TESM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.4 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.59 |
| Pin Pitch (mm) | 0.45 |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 5V |
| Maximum Collector Base Voltage | 10V |
| Maximum Emitter Base Voltage | 2V |
| Maximum DC Collector Current | 0.04A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 80@5mA@1V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 10000(Typ)MHz |
| Maximum Noise Figure | 3dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 3V/20mA |
| Typical Power Gain | 8dB |
| Cage Code | S0562 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba MT3S03AT(T5LIWAKI) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.