
The Toshiba MT3S04AFS(TPL3) is a surface mount RF transistor packaged in a flat lead shape with a seated plane height of 0.48mm. It has a package length of 0.6mm and a width of 0.8mm. The transistor is designed for surface mount applications with a pin pitch of 0.35mm and is made of plastic material. It is a 3-pin device with a pin count of 3 and a PCB footprint of 3 pins.
Toshiba MT3S04AFS(TPL3) technical specifications.
| Package/Case | fSM |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 0.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba MT3S04AFS(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.