
NPN RF Bipolar Junction Transistor for surface mount applications. Features a maximum collector-emitter voltage of 6V and a maximum DC collector current of 0.1A, with a power dissipation of 300mW. This single-element transistor boasts a typical transition frequency of 8000MHz and a low noise figure of 1.25dB. Housed in a 4-pin PW-Mini SOT package with flat leads, it offers a 1.5mm pin pitch and operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba MT3S111P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | PW-Mini |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 6V |
| Maximum Emitter Base Voltage | 0.6V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 300mW |
| Minimum DC Current Gain | 200@30mA@5V |
| Minimum DC Current Gain Range | 200 to 300 |
| Maximum Transition Frequency | 8000(Typ)MHz |
| Maximum Noise Figure | 1.25dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operational Bias Conditions | 5V/30mA |
| Maximum 3rd Order Intercept Point | 32(Typ)dBm |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba MT3S111P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.