NPN RF BJT transistor, single element, silicon material, designed for surface mount applications. Features a 4-pin PW-Mini package with 3 pins and a tab, measuring 4.6mm max length, 2.5mm width, and 1.6mm max height. Operates with a maximum collector-emitter voltage of 6V and a maximum DC collector current of 0.1A, with a power dissipation of 300mW. Offers a minimum DC current gain of 200 at 5V/30mA, a typical transition frequency of 8000MHz, and a maximum noise figure of 1.25dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba MT3S111P(TE12L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 6V |
| Maximum Emitter Base Voltage | 0.6V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 300mW |
| Minimum DC Current Gain | 200@30mA@5V |
| Minimum DC Current Gain Range | 200 to 300 |
| Maximum Transition Frequency | 8000(Typ)MHz |
| Maximum Noise Figure | 1.25dB |
| Typical Output Capacitance | 1.6pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operational Bias Conditions | 5V/30mA |
| Maximum 3rd Order Intercept Point | 32(Typ)dBm |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba MT3S111P(TE12L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.