
NPN RF Bipolar Junction Transistor for surface mount applications. Features a 4.5V collector-emitter voltage, 0.03A collector current, and 100mW power dissipation. This single-element silicon transistor operates within a -55°C to 150°C temperature range and boasts a maximum transition frequency of 18000MHz. Packaged in a compact TESM (3-pin) with dimensions of 1.4mm x 0.8mm x 0.59mm and a 0.45mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba MT3S45T(TE85L) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TESM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.4 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.59 |
| Pin Pitch (mm) | 0.45 |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 4.5V |
| Maximum Collector Base Voltage | 8V |
| Maximum Emitter Base Voltage | 1.5V |
| Maximum DC Collector Current | 0.03A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 70@10mA@3V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 18000(Typ)MHz |
| Maximum Noise Figure | 1.6dB |
| Typical Output Capacitance | 0.66pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operational Bias Conditions | 3V/20mA |
| Typical Power Gain | 17.5dB |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba MT3S45T(TE85L) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.