RF BJT NPN transistor, single dual emitter configuration, fabricated from silicon. Features a 4-pin USQ surface mount package with dimensions of 2mm (L) x 1.25mm (W) x 0.95mm (H). Operates with a maximum collector-emitter voltage of 3V and a maximum collector current of 0.01A. Achieves a maximum transition frequency of 23000MHz, a typical noise figure of 0.95dB, and a typical power gain of 16.5dB. Rated for operation between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba MT4S104U(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | USQ |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 1.1 |
| Package Weight (g) | 0.006 |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single Dual Emitter |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 3V |
| Maximum Collector Base Voltage | 6V |
| Maximum Emitter Base Voltage | 1.2V |
| Maximum DC Collector Current | 0.01A |
| Maximum Power Dissipation | 30mW |
| Minimum DC Current Gain | 200@7mA@2V |
| Minimum DC Current Gain Range | 200 to 300 |
| Maximum Transition Frequency | 23000(Typ)MHz |
| Maximum Noise Figure | 0.95dB |
| Typical Output Capacitance | 0.26pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operational Bias Conditions | 2V/7mA |
| Typical Power Gain | 16.5dB |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba MT4S104U(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.