
RF Transistor, NPN SiGe, single dual emitter configuration. Features a 4V collector-emitter voltage, 0.035A collector current, and 100mW power dissipation. Offers a minimum DC current gain of 100 at 15mA/3V, with a gain range of 50-120. Operates with a maximum transition frequency of 30000MHz and a 1dB noise figure. Packaged in a 4-pin USQ surface mount with dimensions of 2mm x 1.25mm x 0.95mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba MT4S200U(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | USQ |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 1.1 |
| Package Weight (g) | 0.006 |
| Mounting | Surface Mount |
| Material | SiGe |
| Type | NPN |
| Configuration | Single Dual Emitter |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 4V |
| Maximum Collector Base Voltage | 8V |
| Maximum Emitter Base Voltage | 1.2V |
| Maximum DC Collector Current | 0.035A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 100@15mA@3V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 30000(Typ)MHz |
| Maximum Noise Figure | 1dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operational Bias Conditions | 3V/15mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba MT4S200U(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.