Toshiba MT6L57AFS(TPL3) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | fS |
| Package/Case | fS |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba MT6L57AFS(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.