TRANSISTOR 2 CHANNEL, UHF BAND, SiGe, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, 2-1F1A, FS6, 6 PIN, BIP RF Small Signal
Checking distributor stock and pricing after the page loads.
Toshiba MT6L73FS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |