
N-channel RF MOSFET transistor, single depletion mode configuration, designed for surface mount applications. Features a 4-pin PW-Mini SOT package with flat lead shape and a tab, measuring 4.6mm (Max) length, 2.5mm width, and 1.6mm (Max) height. Operates with a maximum drain-source voltage of 20V and a continuous drain current of 1A, offering a maximum power dissipation of 3000mW. Suitable for operation within a temperature range of -45°C to 150°C, it provides a typical power gain of 10.8 dB and an output power of 1.2W (Typ).
Sign in to ask questions about the Toshiba RFM01U7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba RFM01U7P technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | PW-Mini |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Depletion |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Continuous Drain Current | 1A |
| Maximum Power Dissipation | 3000mW |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 150°C |
| Typical Power Gain | 10.8dB |
| Output Power | 1.2(Typ)W |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba RFM01U7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.