
N-channel RF MOSFET transistor, single depletion mode configuration, designed for surface mounting. Features a 16V maximum drain-source voltage and 2A maximum continuous drain current. Packaged in a 4-pin PW-Mini SOT lead-frame SMT with a 1.5mm pin pitch, offering 7000mW maximum power dissipation. Operates across a temperature range of -45°C to 150°C, delivering typical power gain of 13.3 dB and 4.3W typical output power.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba RFM04U6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | PW-Mini |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Depletion |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 16V |
| Maximum Continuous Drain Current | 2A |
| Maximum Power Dissipation | 7000mW |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 150°C |
| Typical Power Gain | 13.3dB |
| Output Power | 4.3(Typ)W |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba RFM04U6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.